Microchip 11AA010T-I/MNY, 1kbit Serial EEPROM Memory 8-Pin TDFN Serial

Stock information currently inaccessible
RS Stock No.:
826-1420
Mfr. Part No.:
11AA010T-I/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial

Package Type

TDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.75mm

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Number of Words

128

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US