Microchip 93LC66B-I/ST, 4kbit EEPROM Memory, 400ns 8-Pin TSSOP Serial-3 Wire
- RS Stock No.:
- 825-1026
- Mfr. Part No.:
- 93LC66B-I/ST
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 825-1026
- Mfr. Part No.:
- 93LC66B-I/ST
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 16 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 400ns | |
| Number of Words | 256 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kbit | ||
Interface Type Serial-3 Wire | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 16 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 400ns | ||
Number of Words 256 | ||
Maximum Operating Temperature +85 °C | ||
