Microchip 25LC080C-I/MS, 8kbit EEPROM Memory, 160ns 8-Pin MSOP SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
825-0907
Mfr. Part No.:
25LC080C-I/MS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

SPI

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 3 x 0.95mm

Maximum Operating Temperature

+85 °C

Priced to Clear

Yes

Maximum Random Access Time

160ns

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

1024

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy