Microchip 93LC76/P, 8kbit EEPROM Memory, 400ns 8-Pin PDIP Serial-3 Wire

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-6370
Mfr. Part No.:
93LC76/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

Serial-3 Wire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1024 x 8 bit, 512 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8 bit, 16 bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

512, 1024

Maximum Random Access Time

400ns