Microchip 25C040-E/P, 4kbit EEPROM Memory, 150ns 8-Pin PDIP Serial-SPI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
824-6346
Mfr. Part No.:
25C040-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial-SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Data Retention

200yr

Maximum Operating Temperature

+125 °C

Number of Words

512

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

150ns