Microchip 25LC080A-E/SN, 8kB Serial EEPROM Memory, 230ns 8-Pin SOIC Serial-SPI

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-7610
Mfr. Part No.:
25LC080A-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kB

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Number of Words

1024

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

230ns

COO (Country of Origin):
TH