Microchip 24LC02B-E/P, 2kB EEPROM Memory, 900ns 8-Pin PDIP Serial-2 Wire, Serial-I2C

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£6.86

(exc. VAT)

£8.23

(inc. VAT)

RS Stock No.:
823-4541
Mfr. Part No.:
24LC02B-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

0.4 x 0.28 x 0.195in

Minimum Operating Temperature

-40 °C

Number of Words

256

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Maximum Random Access Time

900ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy