Microchip 93LC66B/SN, 4kB EEPROM Memory, 400ns 8-Pin SOIC Serial-Microwire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3384
Mfr. Part No.:
93LC66B/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Number of Words

256

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Random Access Time

400ns

Data Retention

200yr