Microchip 25LC128-E/ST, 128kB EEPROM Memory, 160ns 8-Pin TSSOP Serial-SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
823-3334
Mfr. Part No.:
25LC128-E/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

128kB

Interface Type

Serial-SPI

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

16384 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Minimum Operating Temperature

-40 °C

Number of Words

16384

Maximum Operating Temperature

+125 °C

Data Retention

200yr

Maximum Random Access Time

160ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy