Microchip 24LC21A-I/SN, 1kB EEPROM Memory, 3500ns 8-Pin SOIC Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3295
Mfr. Part No.:
24LC21A-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

200yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Random Access Time

3500ns