Microchip 24AA02T-I/MNY, 2kB EEPROM Memory, 3500ns 8-Pin TDFN Serial-2 Wire, Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-3242
Mfr. Part No.:
24AA02T-I/MNY
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kB

Interface Type

Serial-2 Wire, Serial-I2C

Package Type

TDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3 x 2 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Maximum Random Access Time

3500ns

Number of Words

256