Microchip 24LC02B-I/SNG, 2kbit Serial EEPROM Memory, 1000ns 8-Pin SOIC Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
823-0726
Mfr. Part No.:
24LC02B-I/SNG
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Maximum Random Access Time

1000ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

256

Data Retention

>200yr