Microchip 25LC080D-E/SN, 8kbit Serial EEPROM Memory, 2μs 8-Pin SOIC Serial-SPI

Subtotal (1 pack of 10 units)*

£1.51

(exc. VAT)

£1.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
10 +£0.151£1.51

*price indicative

Packaging Options:
RS Stock No.:
823-0672
Mfr. Part No.:
25LC080D-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

8kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1024 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.5mm

Data Retention

>200yr

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Number of Words

1024

Maximum Random Access Time

2µs