Microchip 93LC86BT-I/OT, 16kB Serial EEPROM Memory, 450ns 6-Pin SOT-23 Serial-Microwire

Unavailable
RS will no longer stock this product.
RS Stock No.:
819-5210
Mfr. Part No.:
93LC86BT-I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

16kB

Interface Type

Serial-Microwire

Package Type

SOT-23

Mounting Type

Surface Mount

Pin Count

6

Organisation

1024 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5V

Number of Bits per Word

16bit

Dimensions

3.1 x 1.8 x 1.3mm

Minimum Operating Temperature

-40 °C

Number of Words

1024

Maximum Random Access Time

450ns

Maximum Operating Temperature

+85 °C

Data Retention

>200yr

COO (Country of Origin):
US