Microchip 93LC66BT-I/ST, 4kB Serial EEPROM Memory, 450ns 8-Pin TSSOP Serial-Microwire

Stock information currently inaccessible
RS Stock No.:
819-5197
Mfr. Part No.:
93LC66BT-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kB

Interface Type

Serial-Microwire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5V

Number of Bits per Word

16bit

Dimensions

4.5 x 3.1 x 1.05mm

Number of Words

256

Maximum Random Access Time

450ns

Data Retention

>200yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
US