Microchip 93LC66A-I/P, 4kB Serial EEPROM Memory, 450ns 8-Pin PDIP Serial-Microwire
- RS Stock No.:
- 819-5181
- Mfr. Part No.:
- 93LC66A-I/P
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 819-5181
- Mfr. Part No.:
- 93LC66A-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 4kB | |
| Interface Type | Serial-Microwire | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 0.4 x 0.28 x 0.195in | |
| Data Retention | >200yr | |
| Number of Words | 512 | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 450ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 4kB | ||
Interface Type Serial-Microwire | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 0.4 x 0.28 x 0.195in | ||
Data Retention >200yr | ||
Number of Words 512 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 450ns | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
