Microchip 93LC56A/SN, 2kB Serial EEPROM Memory, 450ns 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 819-5169
- Mfr. Part No.:
- 93LC56A/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 819-5169
- Mfr. Part No.:
- 93LC56A/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kB | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Number of Words | 256 | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Random Access Time | 450ns | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | >200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kB | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Number of Words 256 | ||
Maximum Operating Temperature +125 °C | ||
Maximum Random Access Time 450ns | ||
Minimum Operating Temperature -40 °C | ||
Data Retention >200yr | ||
- COO (Country of Origin):
- US
