Atmel AT93C46D-TH-B, 1kbit EEPROM Memory 8-Pin TSSOP SPI
- RS Stock No.:
- 814-9009
- Mfr. Part No.:
- AT93C46D-TH-B
- Brand:
- Atmel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 814-9009
- Mfr. Part No.:
- AT93C46D-TH-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 1kbit | |
| Interface Type | SPI | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit, 64 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8 bit, 16 bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Data Retention | 100yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 64, 128 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 1kbit | ||
Interface Type SPI | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit, 64 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8 bit, 16 bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Data Retention 100yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 64, 128 | ||
Minimum Operating Temperature -40 °C | ||
