Microchip 93AA46AE48-I/SN, 1kbit EEPROM Chip, 250ns 8-Pin SOIC Serial
- RS Stock No.:
- 810-3911
- Mfr. Part No.:
- 93AA46AE48-I/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 810-3911
- Mfr. Part No.:
- 93AA46AE48-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kbit | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 250ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kbit | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Maximum Random Access Time 250ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128 | ||
