Microchip 25AA02E64-I/SN, 2kbit EEPROM Chip, 50ns 8-Pin SOIC SPI
- RS Stock No.:
- 799-0095
- Mfr. Part No.:
- 25AA02E64-I/SN
- Brand:
- Microchip
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.19
(exc. VAT)
£3.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 20 | £0.319 | £3.19 |
| 30 - 90 | £0.308 | £3.08 |
| 100 + | £0.286 | £2.86 |
*price indicative
- RS Stock No.:
- 799-0095
- Mfr. Part No.:
- 25AA02E64-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Maximum Random Access Time | 50ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Maximum Random Access Time 50ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 256 | ||
