onsemi CAT93C66XI, 4kbit EEPROM Memory, 250ns 8-Pin SOIC Serial-Microwire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-5008
Mfr. Part No.:
CAT93C66XI
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

4kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Random Access Time

250ns

Maximum Operating Temperature

+85 °C

Number of Words

512

Minimum Operating Temperature

-40 °C