onsemi CAT93C56XI-T2, 2kbit EEPROM Memory 8-Pin SOIC Serial-Microwire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4991
Mfr. Part No.:
CAT93C56XI-T2
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

2kbit

Interface Type

Serial-Microwire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.38 x 5.33 x 1.78mm

Minimum Operating Temperature

-40 °C

Data Retention

100yr

Maximum Operating Temperature

+85 °C

Number of Words

256

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy