onsemi CAT34C02YI-GT5, 2kbit EEPROM Memory, 900ns 8-Pin TSSOP I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4941
Mfr. Part No.:
CAT34C02YI-GT5
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

2kbit

Interface Type

I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Maximum Random Access Time

900ns

Number of Words

256

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy