onsemi CAT34C02VP2I-GT4, 2kbit EEPROM Memory, 900ns 8-Pin TDFN Serial-I2C
- RS Stock No.:
- 781-4935
- Mfr. Part No.:
- CAT34C02VP2I-GT4
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-4935
- Mfr. Part No.:
- CAT34C02VP2I-GT4
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 2kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TDFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 2.1 x 0.5mm | |
| Maximum Random Access Time | 900ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 256 | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 2kbit | ||
Interface Type Serial-I2C | ||
Package Type TDFN | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 2.1 x 0.5mm | ||
Maximum Random Access Time 900ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 256 | ||
