onsemi CAT25040VP2I-GT3, 4kbit EEPROM Memory 8-Pin TDFN SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4847
Mfr. Part No.:
CAT25040VP2I-GT3
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

4kbit

Interface Type

SPI

Package Type

TDFN

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.1 x 2.1 x 0.75mm

Minimum Operating Temperature

-40 °C

Number of Words

4k

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy