onsemi CAT24C208WI-GT3, 8kbit EEPROM Memory 8-Pin SOIC Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4796
Mfr. Part No.:
CAT24C208WI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Memory Size

8kbit

Interface Type

Serial-I2C

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Data Retention

100yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Number of Words

1K

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy