onsemi CAT24C128LI-G, 128kbit EEPROM Memory 8-Pin PDIP I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
781-4768
Mfr. Part No.:
CAT24C128LI-G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Memory Size

128kbit

Interface Type

I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

16K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

10.16 x 7.11 x 4.95mm

Maximum Operating Temperature

+85 °C

Data Retention

100yr

Minimum Operating Temperature

-40 °C

Number of Words

16384

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy