onsemi CAT24AA04TDI-GT3, 4kbit EEPROM Memory 5-Pin TSOT-23 Serial-I2C
- RS Stock No.:
- 781-4695
- Mfr. Part No.:
- CAT24AA04TDI-GT3
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 781-4695
- Mfr. Part No.:
- CAT24AA04TDI-GT3
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 4kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSOT-23 | |
| Mounting Type | Surface Mount | |
| Pin Count | 5 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 512 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 4kbit | ||
Interface Type Serial-I2C | ||
Package Type TSOT-23 | ||
Mounting Type Surface Mount | ||
Pin Count 5 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 512 | ||
Maximum Operating Temperature +85 °C | ||
