STMicroelectronics M93C56-WMN6P, 2kbit EEPROM Chip, 200ns 8-Pin SOIC Serial

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
772-4790
Mfr. Part No.:
M93C56-WMN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

2kbit

Interface Type

Serial

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5 x 4 x 1.5mm

Maximum Random Access Time

200ns

Data Retention

40yr

Number of Words

256

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Electrically Erasable PROM Serial Microwire, STMicroelectronics


Industry standard MICROWIRE™ bus

EEPROM Serial Access - STMicroelectronics