Atmel AT24C04C-XHM-B, 4kbit EEPROM Chip, 0.5μs 8-Pin TSSOP Serial-2 Wire, Serial-I2C
- RS Stock No.:
- 761-7652
- Mfr. Part No.:
- AT24C04C-XHM-B
- Brand:
- Atmel
Stock information currently inaccessible
- RS Stock No.:
- 761-7652
- Mfr. Part No.:
- AT24C04C-XHM-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 4kbit | |
| Interface Type | Serial-2 Wire, Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 512 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 3.1 x 4.5 x 1.05mm | |
| Maximum Random Access Time | 0.5µs | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Number of Words | 512 | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 4kbit | ||
Interface Type Serial-2 Wire, Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 512 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 3.1 x 4.5 x 1.05mm | ||
Maximum Random Access Time 0.5µs | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
Number of Words 512 | ||
- COO (Country of Origin):
- US
The Microchip AT24C04C 4Kbit serial EEPROM utilizes an I2C (2-wire) serial interface. It operates on voltage range of 1.7V to 5.5V. The device is organized as one block of 512 x 8 and is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.
Schmitt Triggers, Filtered Inputs for Noise Suppression
Bidirectional Data Transfer Protocol
Write-Protect Pin for Full Array Hardware Data Protection
Ultra Low Active Current (3 mA maximum) and Standby Current (6 μA maximum)
16-byte Page write mode
Random and Sequential Read Modes
Self-Timed write cycle within 5 ms maximum
ESD Protection greater than 4,000V
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C to +85°C
TSSOP package
Bidirectional Data Transfer Protocol
Write-Protect Pin for Full Array Hardware Data Protection
Ultra Low Active Current (3 mA maximum) and Standby Current (6 μA maximum)
16-byte Page write mode
Random and Sequential Read Modes
Self-Timed write cycle within 5 ms maximum
ESD Protection greater than 4,000V
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C to +85°C
TSSOP package
