Atmel AT24C16C-SSHM-B, 16kbit EEPROM Memory, 900ns 8-Pin SOIC Serial-2 Wire
- RS Stock No.:
- 738-0044
- Mfr. Part No.:
- AT24C16C-SSHM-B
- Brand:
- Atmel
Stock information currently inaccessible
- RS Stock No.:
- 738-0044
- Mfr. Part No.:
- AT24C16C-SSHM-B
- Brand:
- Atmel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Memory Size | 16kbit | |
| Interface Type | Serial-2 Wire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 2048 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5.05 x 3.99 x 1.5mm | |
| Maximum Random Access Time | 900ns | |
| Number of Words | 2048 | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 100yr | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Memory Size 16kbit | ||
Interface Type Serial-2 Wire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 2048 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 5.05 x 3.99 x 1.5mm | ||
Maximum Random Access Time 900ns | ||
Number of Words 2048 | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 100yr | ||
Maximum Operating Temperature +85 °C | ||
