Microchip 24AA512-I/MF, 512kbit Serial EEPROM Memory, 3500ns 8-Pin DFN-S EP Serial-I2C
- RS Stock No.:
- 687-9146
- Mfr. Part No.:
- 24AA512-I/MF
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 687-9146
- Mfr. Part No.:
- 24AA512-I/MF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kbit | |
| Interface Type | Serial-I2C | |
| Package Type | DFN-S EP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Dimensions | 5 x 6 x 0.84mm | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 3500ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kbit | ||
Interface Type Serial-I2C | ||
Package Type DFN-S EP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Dimensions 5 x 6 x 0.84mm | ||
Data Retention 200yr | ||
Maximum Random Access Time 3500ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
