Microchip 24LC515-I/SM, 512kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ I2C
- RS Stock No.:
- 687-9063
- Mfr. Part No.:
- 24LC515-I/SM
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 687-9063
- Mfr. Part No.:
- 24LC515-I/SM
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 512kbit | |
| Interface Type | I2C | |
| Package Type | SOIJ | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Dimensions | 5.33 x 5.38 x 1.98mm | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 900ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 512kbit | ||
Interface Type I2C | ||
Package Type SOIJ | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Dimensions 5.33 x 5.38 x 1.98mm | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 900ns | ||
