Microchip 25AA020A-I/P, 2kbit Serial EEPROM Memory, 50ns 8-Pin PDIP SPI

Stock information currently inaccessible
RS Stock No.:
687-9048
Mfr. Part No.:
25AA020A-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

SPI

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

9.4 x 6.35 x 3.3mm

Data Retention

200yr

Maximum Random Access Time

50ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy