Microchip 25AA256-I/MF, 256kbit Serial EEPROM Memory, 50ns 8-Pin DFN-S EP Serial-SPI
- RS Stock No.:
- 687-8972
- Mfr. Part No.:
- 25AA256-I/MF
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-8972
- Mfr. Part No.:
- 25AA256-I/MF
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Serial-SPI | |
| Package Type | DFN-S EP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Dimensions | 5 x 6 x 0.84mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 50ns | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Serial-SPI | ||
Package Type DFN-S EP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Dimensions 5 x 6 x 0.84mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 50ns | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
