STMicroelectronics M93C46-WBN6P, 1kbit Serial EEPROM Memory, 200ns 8-Pin PDIP Serial-Microwire

Stock information currently inaccessible
RS Stock No.:
686-2479
Mfr. Part No.:
M93C46-WBN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

128 x 8 bit, 64 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

9.27 x 6.35 x 3.3mm

Maximum Random Access Time

200ns

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy