STMicroelectronics M24C64-WMN6TP, 64kbit Serial EEPROM Memory, 900ns 8-Pin SOIC I2C
- RS Stock No.:
- 686-2343
- Mfr. Part No.:
- M24C64-WMN6TP
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-2343
- Mfr. Part No.:
- M24C64-WMN6TP
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Memory Size | 64kbit | |
| Interface Type | I2C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Data Retention | 40yr | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 900ns | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Memory Size 64kbit | ||
Interface Type I2C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Data Retention 40yr | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 900ns | ||
Minimum Operating Temperature -40 °C | ||
Non Compliant
