Microchip 93LC46B-I/ST, 1kbit Serial EEPROM Memory 8-Pin TSSOP Serial-Microwire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-8337
Mfr. Part No.:
93LC46B-I/ST
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy