Microchip 25LC1024-I/MF, 1Mbit Serial EEPROM Memory, 50ns 8-Pin DFN-S EP Serial-SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
667-8296
Mfr. Part No.:
25LC1024-I/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

1Mbit

Interface Type

Serial-SPI

Package Type

DFN-S EP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.92 x 5.99 x 0.84mm

Data Retention

200yr

Automotive Standard

AEC-Q100

Maximum Random Access Time

50ns

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Number of Words

128