Microchip 24AA256-I/SM, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIJ Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
667-8160
Mfr. Part No.:
24AA256-I/SM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

5.25 x 5.26 x 1.98mm

Number of Words

32k

Automotive Standard

AEC-Q100

Data Retention

200yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns