ROHM BR93L86F-WE-2, 16kbit Serial EEPROM Memory 8-Pin SOP Serial-Microwire

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-4650
Mfr. Part No.:
BR93L86F-WE-2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

16kbit

Interface Type

Serial-Microwire

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

5 x 4.4 x 1.5mm

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Operating Temperature

+85 °C