ROHM BR25L320F-WE2, 32kbit Serial EEPROM Memory 8-Pin SOP SPI
- RS Stock No.:
- 640-4622
- Mfr. Part No.:
- BR25L320F-WE2
- Brand:
- ROHM
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.59
(exc. VAT)
£6.71
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.118 | £5.59 |
| 50 - 120 | £0.846 | £4.23 |
| 125 - 245 | £0.654 | £3.27 |
| 250 - 495 | £0.622 | £3.11 |
| 500 + | £0.58 | £2.90 |
*price indicative
- RS Stock No.:
- 640-4622
- Mfr. Part No.:
- BR25L320F-WE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kbit | |
| Interface Type | SPI | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4k x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 40yr | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kbit | ||
Interface Type SPI | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4k x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 40yr | ||
Maximum Operating Temperature +85 °C | ||
