ROHM BR25L040F-WE2, 4kbit Serial EEPROM Memory 8-Pin SOP SPI

Stock information currently inaccessible
RS Stock No.:
640-4593
Mfr. Part No.:
BR25L040F-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4kbit

Interface Type

SPI

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

5 x 4.4 x 1.5mm

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy