Maxim Integrated DS2430A+, 256bit Serial EEPROM Memory 3-Pin TO-92 Serial-1 Wire
- RS Stock No.:
- 540-4801
- Mfr. Part No.:
- DS2430A+
- Brand:
- Maxim Integrated
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 540-4801
- Mfr. Part No.:
- DS2430A+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Memory Size | 256bit | |
| Interface Type | Serial-1 Wire | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Pin Count | 3 | |
| Organisation | 1 Page x 256 bit | |
| Minimum Operating Supply Voltage | 2.8 V | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Dimensions | 4.95 x 3.94 x 4.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Memory Size 256bit | ||
Interface Type Serial-1 Wire | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Pin Count 3 | ||
Organisation 1 Page x 256 bit | ||
Minimum Operating Supply Voltage 2.8 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 4.95 x 3.94 x 4.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 40yr | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
