STMicroelectronics M95256WMN6, 256kbit Serial EEPROM Memory, 60ns 8-Pin SOIC SPI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
505-8262
Mfr. Part No.:
M95256WMN6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

256kbit

Interface Type

SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

32K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

60ns

Data Retention

40yr

Minimum Operating Temperature

-40 °C