ROHM BR93L46F-W, 1kbit Serial EEPROM Memory 8-Pin SOP Serial-Microwire

Stock information currently inaccessible
RS Stock No.:
463-7145
Mfr. Part No.:
BR93L46F-W
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

5 x 4.4 x 1.5mm

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy