ROHM BR24L01AF-W, 1kbit Serial EEPROM Memory 8-Pin SOP Serial-I2C

Stock information currently inaccessible
RS Stock No.:
463-7066
Mfr. Part No.:
BR24L01AF-W
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

SOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5 x 4.4 x 1.5mm

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy