ROHM BR9016AF-W, 16kbit Serial EEPROM Memory 8-Pin SOP Serial
- RS Stock No.:
- 401-1931
- Mfr. Part No.:
- BR9016AF-W
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 401-1931
- Mfr. Part No.:
- BR9016AF-W
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 16kbit | |
| Interface Type | Serial | |
| Package Type | SOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1K x 16 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.7 → 5.5V | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 10yr | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 16kbit | ||
Interface Type Serial | ||
Package Type SOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1K x 16 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.7 → 5.5V | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 10yr | ||
Maximum Operating Temperature +85 °C | ||
