Microchip 93C56C-I/SN, 2kbit EEPROM Memory, 200ns 8-Pin SOIC Serial-3 Wire

Stock information currently inaccessible
RS Stock No.:
197-6074
Mfr. Part No.:
93C56C-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

2kbit

Interface Type

Serial-3 Wire

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

4.5 → 5.5V

Number of Bits per Word

16bit

Dimensions

4.9 x 3.9 x 1.5mm

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Random Access Time

200ns

Maximum Operating Temperature

+85 °C

Data Retention

200yr

Microchip 93C56C-I/SN are 2Kbit low-voltage serial Electrically Erasable PROMs (EEPROM). Advanced CMOS technology makes these ideal for low-power, non-volatile memory applications. The entire 93C Series is available in standard packages including 8-lead PDIP and SOIC, and advanced packaging including 8-lead MSOP, 6-lead SOT-23, 8-lead 2x3 DFN/TDFN and 8-lead TSSOP. All packages are Pb-free Matte Tin finish.

Low-Power CMOS Technology
ORG Pin to Select Word Size for ’56C’ Version
256 x 8-bit Organization ’A’ Version (no ORG)
128 x 16-bit Organization ’B’ Version (no ORG)
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/write Cycles
Data Retention > 200 Years
Pb-free and RoHS Compliant
Temperature Ranges Supported:- Industrial (I) -40°C to +85°C, Automotive (E) -40°C to +125°C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy