Microchip 24FC02-I/ST, 2kbit EEPROM Chip 8-Pin TSSOP Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-0277
Mfr. Part No.:
24FC02-I/ST
Brand:
Microchip Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip Technology

Memory Size

2kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

256 x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.5 x 3.1 x 1.05mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Number of Words

256

Minimum Operating Temperature

-40 °C

Data Retention

>200yr

Single supply with operation down to 1.7V
Low-power CMOS technology - Read current 1 mA max, Standby current 1 mA max (I-temp.)
2-wire serial interface, I2C™ Compatible
100 KHz, 400 KHz, and 1 MHz compatibility
Schmitt Trigger inputs for noise suppression
Output slope control to eliminate ground bounce
Self-Timed Erase and Write Cycles (5 ms max)
Hardware Write-Protect Pin
More than 1 million erase/write cycles
Data retention > 200 years
Extended temperature ranges available
Factory Programming Available

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy